TANGO 16 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TANGO 16 Series

TANGO16/3M/SMAM/SMAM/S/S/26

DigiKey Part Number
TANGO16/3M/SMAM/SMAM/S/S/26-ND
Manufacturer
Manufacturer Product Number
TANGO16/3M/SMAM/SMAM/S/S/26
Description
RF ANT 850/868MHZ DOME SMA MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GPS, GSM Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 868MHz, 900MHz, 915MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
8
VSWR
1.5
Return Loss
-
Gain
2dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.890" (48.00mm)
Applications
GPRS, GPS, GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,636.70000฿1,636.70
10฿1,343.81000฿13,438.10
25฿1,270.69800฿31,767.45
100฿1,190.34830฿119,034.83
250฿1,152.06652฿288,016.63
Manufacturers Standard Package