

TANGO3/1M/FMEF/S/S/31 | |
---|---|
DigiKey Part Number | TANGO3/1M/FMEF/S/S/31-ND |
Manufacturer | |
Manufacturer Product Number | TANGO3/1M/FMEF/S/S/31 |
Description | RF ANT 900MHZ/1.8GHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight FME Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 2.992" (76.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿603.16800 | ฿6,031.68 |