10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-21-18E-10.000000

DigiKey Part Number
1473-SIT1602BC-21-18E-10.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-21-18E-10.000000
Description
MEMS OSC XO 10.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602BC-21-18E-10.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,095
Non-Cancelable/Non-Returnable
All prices are in THB
Strip
QuantityUnit PriceExt Price
1฿49.79000฿49.79
10฿43.32200฿433.22
25฿40.96840฿1,024.21
50฿39.26800฿1,963.40
100฿37.64180฿3,764.18
250฿35.59792฿8,899.48
500฿34.12626฿17,063.13
1,000฿32.71634฿32,716.34
2,500฿30.94252฿77,356.30
Manufacturers Standard Package