
SIT3373AC-1E2-33NU280.550000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-1E2-33NU280.550000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-1E2-33NU280.550000 |
Description | MEMS OSC VCXO 280.5500MHZ LVPECL |
Customer Reference | |
Detailed Description | 280.55 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±3170ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿479.45000 | ฿479.45 |
| 10 | ฿416.70100 | ฿4,167.01 |
| 25 | ฿394.12840 | ฿9,853.21 |
| 50 | ฿377.86660 | ฿18,893.33 |
| 100 | ฿362.29970 | ฿36,229.97 |
| 250 | ฿342.72388 | ฿85,680.97 |
| 500 | ฿335.78002 | ฿167,890.01 |

