
SIT8021AC-J3-18S-3.686400 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J3-18S-3.686400-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J3-18S-3.686400 |
Description | MEMS OSC XO 3.6864MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿53.67000 | ฿53.67 |
| 10 | ฿46.52300 | ฿465.23 |
| 25 | ฿43.99480 | ฿1,099.87 |
| 50 | ฿42.17780 | ฿2,108.89 |
| 100 | ฿40.43190 | ฿4,043.19 |
| 250 | ฿38.23732 | ฿9,559.33 |
| 500 | ฿36.65576 | ฿18,327.88 |
| 1,000 | ฿35.14109 | ฿35,141.09 |
| 2,500 | ฿33.23602 | ฿83,090.05 |

