1.048576 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AC-J3-XXS-1.048576

DigiKey Part Number
1473-SIT8021AC-J3-XXS-1.048576-ND
Manufacturer
Manufacturer Product Number
SIT8021AC-J3-XXS-1.048576
Description
MEMS OSC XO 1.048576MHZ LVCMOS S
Customer Reference
Detailed Description
1.048576 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
160µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
1.5µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in THB
Strip
QuantityUnit PriceExt Price
1฿51.40000฿51.40
10฿44.74500฿447.45
25฿42.30040฿1,057.51
50฿40.55480฿2,027.74
100฿38.87680฿3,887.68
250฿36.76568฿9,191.42
500฿35.24552฿17,622.76
1,000฿33.78938฿33,789.38
2,500฿31.95769฿79,894.23
Manufacturers Standard Package