
SIT8021AC-J3-XXS-4.194304 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J3-XXS-4.194304-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J3-XXS-4.194304 |
Description | MEMS OSC XO 4.194304MHZ LVCMOS S |
Customer Reference | |
Detailed Description | 4.194304 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.5µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿51.40000 | ฿51.40 |
| 10 | ฿44.74500 | ฿447.45 |
| 25 | ฿42.30040 | ฿1,057.51 |
| 50 | ฿40.55480 | ฿2,027.74 |
| 100 | ฿38.87680 | ฿3,887.68 |
| 250 | ฿36.76568 | ฿9,191.42 |
| 500 | ฿35.24552 | ฿17,622.76 |
| 1,000 | ฿33.78938 | ฿33,789.38 |
| 2,500 | ฿31.95769 | ฿79,894.23 |

