4.032 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AC-J4-18S-4.032000

DigiKey Part Number
1473-SIT8021AC-J4-18S-4.032000-ND
Manufacturer
Manufacturer Product Number
SIT8021AC-J4-18S-4.032000
Description
MEMS OSC 4.03200MHZ SMD
Customer Reference
Detailed Description
4.032 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
1.3µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in THB
Strip
QuantityUnit PriceExt Price
1฿40.41000฿40.41
10฿35.04600฿350.46
25฿33.15760฿828.94
50฿31.78680฿1,589.34
100฿30.47100฿3,047.10
250฿28.81508฿7,203.77
500฿27.62276฿13,811.38
1,000฿26.48086฿26,480.86
2,500฿25.04450฿62,611.25
Manufacturers Standard Package