4.096 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-18S-4.096000

DigiKey Part Number
1473-SIT8021AI-J4-18S-4.096000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-18S-4.096000
Description
MEMS OSC XO 4.0960MHZ LVCMOS SMD
Customer Reference
Detailed Description
4.096 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT8021AI-J4-18S-4.096000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
1.3µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in THB
Strip
QuantityUnit PriceExt Price
1฿41.71000฿41.71
10฿36.14500฿361.45
25฿34.16640฿854.16
50฿32.75680฿1,637.84
100฿31.39890฿3,139.89
250฿29.69316฿7,423.29
500฿28.46462฿14,232.31
1,000฿27.28814฿27,288.14
2,500฿25.80800฿64,520.00
Manufacturers Standard Package