
SIT8021AI-J4-XXS-3.070000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-XXS-3.070000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-XXS-3.070000 |
Description | MEMS OSC XO 3.0700MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 3.07 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿41.71000 | ฿41.71 |
| 10 | ฿36.14500 | ฿361.45 |
| 25 | ฿34.16640 | ฿854.16 |
| 50 | ฿32.75680 | ฿1,637.84 |
| 100 | ฿31.39890 | ฿3,139.89 |
| 250 | ฿29.69316 | ฿7,423.29 |
| 500 | ฿28.46462 | ฿14,232.31 |
| 1,000 | ฿27.28814 | ฿27,288.14 |
| 2,500 | ฿25.80800 | ฿64,520.00 |

