
SIT9003AC-33-33EO-66.66000 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-33-33EO-66.66000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-33-33EO-66.66000 |
Description | MEMS OSC XO 66.6600MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿106.76000 | ฿106.76 |
| 10 | ฿92.70200 | ฿927.02 |
| 25 | ฿87.67680 | ฿2,191.92 |
| 50 | ฿84.04420 | ฿4,202.21 |
| 100 | ฿80.57100 | ฿8,057.10 |
| 250 | ฿76.19956 | ฿19,049.89 |
| 500 | ฿73.05326 | ฿36,526.63 |
| 1,000 | ฿70.03946 | ฿70,039.46 |
| 2,500 | ฿66.24940 | ฿165,623.50 |

