
OSC95A500-SCO-J086 | |
|---|---|
DigiKey Part Number | 3994-OSC95A500-SCO-J086TR-ND - Tape & Reel (TR) 3994-OSC95A500-SCO-J086CT-ND - Cut Tape (CT) 3994-OSC95A500-SCO-J086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC95A500-SCO-J086 |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿250.56000 | ฿250.56 |
| 10 | ฿217.64600 | ฿2,176.46 |
| 25 | ฿205.82560 | ฿5,145.64 |
| 50 | ฿197.85960 | ฿9,892.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ฿181.36970 | ฿36,273.94 |
| 400 | ฿173.89660 | ฿69,558.64 |
| 600 | ฿169.67323 | ฿101,803.94 |
| 1,000 | ฿164.50151 | ฿164,501.51 |
| 1,400 | ฿161.65000 | ฿226,310.00 |

