
OSC95B500-SCO-J085 | |
|---|---|
DigiKey Part Number | 3994-OSC95B500-SCO-J085TR-ND - Tape & Reel (TR) 3994-OSC95B500-SCO-J085CT-ND - Cut Tape (CT) 3994-OSC95B500-SCO-J085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC95B500-SCO-J085 |
Description | OSC XO 156.25MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿260.58000 | ฿260.58 |
| 10 | ฿226.34200 | ฿2,263.42 |
| 25 | ฿214.05040 | ฿5,351.26 |
| 50 | ฿205.21140 | ฿10,260.57 |
| 100 | ฿197.85960 | ฿19,785.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ฿188.62455 | ฿37,724.91 |
| 400 | ฿180.85240 | ฿72,340.96 |
| 600 | ฿176.45983 | ฿105,875.90 |
| 1,000 | ฿171.08260 | ฿171,082.60 |
| 1,400 | ฿167.63244 | ฿234,685.42 |

