SC-79, SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-79, SOD 523
SC-79, SOD 523

CESD12VD5

DigiKey Part Number
1655-CESD12VD5TR-ND - Tape & Reel (TR)
1655-CESD12VD5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CESD12VD5
Description
TVS DIODE 12VWM 24VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V Clamp 9A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
9A
Power - Peak Pulse
220W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,893
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿6.50000฿6.50
10฿3.96500฿39.65
100฿2.44730฿244.73
500฿1.78620฿893.10
1,000฿1.57073฿1,570.73
2,000฿1.38905฿2,778.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000฿1.10654฿8,852.32
16,000฿0.99765฿15,962.40
24,000฿0.94212฿22,610.88
40,000฿0.87969฿35,187.60
56,000฿0.84270฿47,191.20
80,000฿0.80673฿64,538.40
200,000฿0.72778฿145,556.00
400,000฿0.67901฿271,604.00
Manufacturers Standard Package