

RC16SE4K | |
---|---|
DigiKey Part Number | SOU1642-ND |
Manufacturer | |
Manufacturer Product Number | RC16SE4K |
Description | CONN SCKT 16-20AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 16-20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿113.10000 | ฿113.10 |
10 | ฿96.20000 | ฿962.00 |
25 | ฿90.15520 | ฿2,253.88 |
50 | ฿85.84560 | ฿4,292.28 |
100 | ฿81.74730 | ฿8,174.73 |
250 | ฿76.62852 | ฿19,157.13 |
500 | ฿72.97096 | ฿36,485.48 |
1,000 | ฿69.48955 | ฿69,489.55 |
2,500 | ฿65.14274 | ฿162,856.85 |