Pin Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 24-26 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to change heads of Shandles Crimp tool

SM24M1S31

DigiKey Part Number
SM24M1S31-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM24M1S31
Description
CONN PIN 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
24-26 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿15.93222฿47,796.66
Manufacturers Standard Package