
UTSX1JC124P | |
---|---|
DigiKey Part Number | 1539-UTSX1JC124P-ND |
Manufacturer | |
Manufacturer Product Number | UTSX1JC124P |
Description | IN LINE RECEPTACLE, WITH CABLE G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, UV Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿790.73000 | ฿790.73 |
10 | ฿672.06800 | ฿6,720.68 |
25 | ฿629.98000 | ฿15,749.50 |
50 | ฿599.92400 | ฿29,996.20 |
100 | ฿571.31100 | ฿57,131.10 |
250 | ฿535.57532 | ฿133,893.83 |
500 | ฿510.04916 | ฿255,024.58 |