
LLG810D3L24-4 | |
---|---|
DigiKey Part Number | 1921-LLG810D3L24-4-ND |
Manufacturer | |
Manufacturer Product Number | LLG810D3L24-4 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
EDA/CAD Models | LLG810D3L24-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,862.35000 | ฿5,862.35 |
5 | ฿5,477.55000 | ฿27,387.75 |
10 | ฿5,334.06300 | ฿53,340.63 |
25 | ฿5,162.24800 | ฿129,056.20 |
50 | ฿5,044.63700 | ฿252,231.85 |