
RPC0805JT100R-UP | |
---|---|
DigiKey Part Number | RPC0805JT100R-UPTR-ND - Tape & Reel (TR) RPC0805JT100R-UPCT-ND - Cut Tape (CT) RPC0805JT100R-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT100R-UP |
Description | RES 100 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT100R-UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5.85000 | ฿5.85 |
10 | ฿2.95800 | ฿29.58 |
25 | ฿2.32720 | ฿58.18 |
50 | ฿1.96300 | ฿98.15 |
100 | ฿1.68680 | ฿168.68 |
250 | ฿1.40660 | ฿351.65 |
500 | ฿1.24606 | ฿623.03 |
1,000 | ฿1.11833 | ฿1,118.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.91475 | ฿4,573.75 |
10,000 | ฿0.85543 | ฿8,554.30 |
15,000 | ฿0.82658 | ฿12,398.70 |
25,000 | ฿0.79529 | ฿19,882.25 |
35,000 | ฿0.77738 | ฿27,208.30 |
50,000 | ฿0.76044 | ฿38,022.00 |
60,000 | ฿0.75252 | ฿45,151.20 |
120,000 | ฿0.72639 | ฿87,166.80 |
125,000 | ฿0.72503 | ฿90,628.75 |