
5011-5P | |
|---|---|
DigiKey Part Number | 5011-5P-ND |
Manufacturer | |
Manufacturer Product Number | 5011-5P |
Description | VAR XFMR 140VAC 250A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 140VAC Terminals Output 250A (35kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 250A (35kVA) | |
Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿372,125.65000 | ฿372,125.65 |



