
CBMMCT | |
|---|---|
DigiKey Part Number | 5214-CBMMCT-ND |
Manufacturer | |
Manufacturer Product Number | CBMMCT |
Description | METAL CABLE TIE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.25" (57.15mm) 0.300" (7.62mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer StarTech.com | Length - Actual 0.742' (226.16mm, 8.90") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 100 lbs (45.36 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 9" | Color Black |
Bundle Diameter 2.25" (57.15mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3,858.59000 | ฿3,858.59 |

