
EV-VND9012AJ | |
---|---|
DigiKey Part Number | 497-EV-VND9012AJ-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND9012AJ |
Description | EVAL BOARD FOR VND9012AJ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VND9012AJ - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | VND9012AJ | |
Primary Attributes | 4V ~ 28V Operating Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Bulk: | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,161.23000 | ฿1,161.23 |