SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CELT-4.1

DigiKey Part Number
497-LM4040CELT-4.1TR-ND - Tape & Reel (TR)
497-LM4040CELT-4.1CT-ND - Cut Tape (CT)
497-LM4040CELT-4.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CELT-4.1
Description
IC VREF SHUNT 4.096V SC70
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-323-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
25 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25/2/2569
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿25.03000฿25.03
10฿17.84300฿178.43
25฿16.05520฿401.38
100฿14.07580฿1,407.58
250฿13.12872฿3,282.18
500฿12.55930฿6,279.65
1,000฿12.09000฿12,090.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿10.10252฿30,307.56
Manufacturers Standard Package