SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DELT-4.1

DigiKey Part Number
497-LM4040DELT-4.1TR-ND - Tape & Reel (TR)
497-LM4040DELT-4.1CT-ND - Cut Tape (CT)
497-LM4040DELT-4.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DELT-4.1
Description
IC VREF SHUNT 4.096V SC70
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-323-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
25 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,448
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25/2/2569
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿23.40000฿23.40
10฿16.54300฿165.43
25฿14.87200฿371.80
100฿13.01300฿1,301.30
250฿12.12900฿3,032.25
500฿11.59536฿5,797.68
1,000฿11.15660฿11,156.60
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿9.31591฿27,947.73
6,000฿9.07752฿54,465.12
9,000฿8.95808฿80,622.72
15,000฿8.82581฿132,387.15
21,000฿8.74852฿183,718.92
30,000฿8.67419฿260,225.70
Manufacturers Standard Package