
STEVAL-GLA001V1 | |
---|---|
DigiKey Part Number | 497-17784-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-GLA001V1 |
Description | INSULATED AC SWITCH CONTROL EVAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Triac Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Triac Controller | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Bulk: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,873.00000 | ฿2,873.00 |