
STEVAL-MKI188V1 | |
---|---|
DigiKey Part Number | 497-18034-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI188V1 |
Description | DIL24 ADAPTER BOARD L20G20IS |
Customer Reference | |
Detailed Description | L20G20IS Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Gyroscope | |
Utilized IC / Part | L20G20IS | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±100/±200)dps | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿599.63000 | ฿599.63 |