
STHU47N60DM6AG | |
---|---|
DigiKey Part Number | 497-STHU47N60DM6AGTR-ND - Tape & Reel (TR) 497-STHU47N60DM6AGCT-ND - Cut Tape (CT) 497-STHU47N60DM6AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STHU47N60DM6AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 600 V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) 250W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | STHU47N60DM6AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HU3PAK | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿183.95000 | ฿183.95 |
10 | ฿140.79000 | ฿1,407.90 |
25 | ฿129.97400 | ฿3,249.35 |
100 | ฿118.10500 | ฿11,810.50 |
250 | ฿112.44480 | ฿28,111.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ฿108.24072 | ฿64,944.43 |
1,200 | ฿105.57328 | ฿126,687.94 |
1,800 | ฿104.23743 | ฿187,627.37 |
3,000 | ฿102.75720 | ฿308,271.60 |