STL19N3LLH6AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL125N8F7AG

DigiKey Part Number
497-STL125N8F7AGTR-ND - Tape & Reel (TR)
497-STL125N8F7AGCT-ND - Cut Tape (CT)
497-STL125N8F7AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL125N8F7AG
Description
AUTOMOTIVE-GRADE N-CHANNEL 80 V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 167W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL125N8F7AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5570 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿101.40000฿101.40
10฿65.74800฿657.48
100฿46.81950฿4,681.95
500฿38.36300฿19,181.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿35.35350฿106,060.50
Manufacturers Standard Package