Shunt Voltage Reference IC Adjustable 2.5V 24 V V ±2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2431ILT

DigiKey Part Number
497-6773-2-ND - Tape & Reel (TR)
497-6773-1-ND - Cut Tape (CT)
497-6773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS2431ILT
Description
IC VREF SHUNT ADJ 2% SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 24 VV ±2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS2431ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
STMicroelectronics
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
24 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,283
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿17.90000฿17.90
10฿12.59700฿125.97
25฿11.26240฿281.56
100฿9.80080฿980.08
250฿9.10228฿2,275.57
500฿8.68174฿4,340.87
1,000฿8.33540฿8,335.40
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿7.90726฿23,721.78
6,000฿7.69780฿46,186.80
9,000฿7.59290฿68,336.10
15,000฿7.47667฿112,150.05
21,000฿7.40871฿155,582.91
30,000฿7.34337฿220,301.10
Manufacturers Standard Package