VN800PTTR-E is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 4,310
Unit Price: ฿55.61000
Datasheet
Power Switch/Driver 1:1 N-Channel 700mA PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN800PTTR-E

DigiKey Part Number
497-19428-2-ND - Tape & Reel (TR)
497-19428-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VN800PTTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 PPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PPAK
Datasheet
 Datasheet
EDA/CAD Models
VN800PTTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
135mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.