
Z0405MB | |
---|---|
DigiKey Part Number | 497-Z0405MBTR-ND - Tape & Reel (TR) 497-Z0405MBCT-ND - Cut Tape (CT) 497-Z0405MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0405MB |
Description | TRIAC 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A, 16A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.30000 | ฿14.30 |
10 | ฿9.88000 | ฿98.80 |
25 | ฿8.82720 | ฿220.68 |
100 | ฿7.64400 | ฿764.40 |
250 | ฿7.08112 | ฿1,770.28 |
500 | ฿6.74246 | ฿3,371.23 |
1,000 | ฿6.46360 | ฿6,463.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ฿6.16902 | ฿15,422.55 |
5,000 | ฿5.99144 | ฿29,957.20 |
7,500 | ฿5.90256 | ฿44,269.20 |
12,500 | ฿5.80406 | ฿72,550.75 |
17,500 | ฿5.74646 | ฿100,563.05 |
25,000 | ฿5.69113 | ฿142,278.25 |