



EBM08DSXN | |
|---|---|
DigiKey Part Number | S9676-ND |
Manufacturer | |
Manufacturer Product Number | EBM08DSXN |
Description | CONN EDGE DUAL FMALE 16POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 8 | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿136.76000 | ฿136.76 |
| 10 | ฿116.12900 | ฿1,161.29 |
| 30 | ฿107.45400 | ฿3,223.62 |
| 50 | ฿103.65000 | ฿5,182.50 |
| 100 | ฿98.69700 | ฿9,869.70 |
| 250 | ฿92.51812 | ฿23,129.53 |
| 500 | ฿88.10312 | ฿44,051.56 |
| 1,000 | ฿83.90023 | ฿83,900.23 |
| 2,500 | ฿78.65268 | ฿196,631.70 |


