Image for MF80151V1-1000U-S99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF80151V1-1000U-S99

DigiKey Part Number
259-MF80151V1-1000U-S99-ND
Manufacturer
Manufacturer Product Number
MF80151V1-1000U-S99
Description
12VDC FAN 80X15MM TACH/PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF80151V1-1000U-S99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Vapo-Bearing™
Mfr
Fan Type
Series
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Packaging
Box
Noise
32.9dB(A)
Part Status
Active
Power (Watts)
1.5 W
Voltage - Rated
RPM
Size / Dimension
Square - 80mm L x 80mm H
Termination
4 Wire Leads
Width
15.00mm
Approval Agency
CCC, CE, cURus, TUV, UKCA
Air Flow
37.0 CFM (1.04m³/min)
Current Rating (Amps)
0.125A
Static Pressure
0.170 in H2O (42.3 Pa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
100฿241.43400฿24,143.40
Manufacturers Standard Package