
SXO53C3C481-50.000M | |
|---|---|
DigiKey Part Number | 5173-SXO53C3C481-50.000MTR-ND - Tape & Reel (TR) 5173-SXO53C3C481-50.000MCT-ND - Cut Tape (CT) 5173-SXO53C3C481-50.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXO53C3C481-50.000M |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿46.80000 | ฿46.80 |
| 10 | ฿40.56000 | ฿405.60 |
| 25 | ฿38.35000 | ฿958.75 |
| 50 | ฿36.75760 | ฿1,837.88 |
| 100 | ฿35.23650 | ฿3,523.65 |
| 250 | ฿33.32292 | ฿8,330.73 |
| 500 | ฿31.94490 | ฿15,972.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿30.62475 | ฿30,624.75 |
| 2,000 | ฿29.35985 | ฿58,719.70 |
| 3,000 | ฿28.64474 | ฿85,934.22 |
| 5,000 | ฿27.76898 | ฿138,844.90 |
| 7,000 | ฿27.20719 | ฿190,450.33 |
| 10,000 | ฿26.62452 | ฿266,245.20 |
| 12,000 | ฿26.33145 | ฿315,977.40 |

