New Product
60 nH Unshielded Molded Inductor 64 A 0.15mOhm Max Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBP107360P460NM

DigiKey Part Number
5025-PBP107360P460NMTR-ND - Tape & Reel (TR)
5025-PBP107360P460NMCT-ND
5025-PBP107360P460NMDKR-ND
Manufacturer
Manufacturer Product Number
PBP107360P460NM
Description
FIXED IND 60NH 64A 0.15 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 nH Unshielded Molded Inductor 64 A 0.15mOhm Max Horizontal, 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
-
-
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
92A
Shielding
Unshielded
DC Resistance (DCR)
0.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 4 PC Pad
Supplier Device Package
Horizontal, 4 PC Pad
Size / Dimension
0.382" L x 0.276" W (9.70mm x 7.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
600฿61.84945฿37,109.67
1,200฿58.33356฿70,000.27
1,800฿56.37256฿101,470.61
3,000฿54.55688฿163,670.64
Manufacturers Standard Package
5025-PBP107360P460NMCT-ND
QuantityUnit PriceExt Price
1฿106.37000฿106.37
10฿87.51700฿875.17
25฿80.96720฿2,024.18
50฿76.34400฿3,817.20
100฿71.98270฿7,198.27
250฿66.77828฿16,694.57
5025-PBP107360P460NMDKR-ND
QuantityUnit PriceExt Price
1฿106.37000฿106.37
10฿87.51700฿875.17
25฿80.96720฿2,024.18
50฿76.34400฿3,817.20
100฿71.98270฿7,198.27
250฿66.77828฿16,694.57