
PBP735060S60NM | |
|---|---|
DigiKey Part Number | 5025-PBP735060S60NMTR-ND - Tape & Reel (TR) 5025-PBP735060S60NMCT-ND 5025-PBP735060S60NMDKR-ND |
Manufacturer | |
Manufacturer Product Number | PBP735060S60NM |
Description | FIXED IND 60NH 55A 0.15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 nH Unshielded Molded Inductor 55 A 0.15mOhm Max Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | Horizontal, 2 PC Pad | |
Size / Dimension | 0.291" L x 0.185" W (7.40mm x 4.70mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿39.05432 | ฿39,054.32 |
| 2,000 | ฿36.83406 | ฿73,668.12 |
| 3,000 | ฿35.59576 | ฿106,787.28 |
| 5,000 | ฿34.35063 | ฿171,753.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿70.16000 | ฿70.16 |
| 10 | ฿57.70900 | ฿577.09 |
| 25 | ฿53.39640 | ฿1,334.91 |
| 50 | ฿50.34420 | ฿2,517.21 |
| 100 | ฿47.46690 | ฿4,746.69 |
| 250 | ฿43.91708 | ฿10,979.27 |
| 500 | ฿42.04516 | ฿21,022.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿70.16000 | ฿70.16 |
| 10 | ฿57.70900 | ฿577.09 |
| 25 | ฿53.39640 | ฿1,334.91 |
| 50 | ฿50.34420 | ฿2,517.21 |
| 100 | ฿47.46690 | ฿4,746.69 |
| 250 | ฿43.91708 | ฿10,979.27 |
| 500 | ฿42.04516 | ฿21,022.58 |

