
RG1608N-221-W-T1 | |
---|---|
DigiKey Part Number | RG16N220WTR-ND - Tape & Reel (TR) RG16N220WCT-ND - Cut Tape (CT) RG16N220WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-221-W-T1 |
Description | RES SMD 220 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-221-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿18.53000 | ฿18.53 |
10 | ฿15.43800 | ฿154.38 |
25 | ฿14.31320 | ฿357.83 |
50 | ฿13.52000 | ฿676.00 |
100 | ฿12.79200 | ฿1,279.20 |
250 | ฿11.91972 | ฿2,979.93 |
500 | ฿11.33146 | ฿5,665.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿10.59045 | ฿10,590.45 |
2,000 | ฿10.40277 | ฿20,805.54 |
3,000 | ฿10.24043 | ฿30,721.29 |
5,000 | ฿10.19044 | ฿50,952.20 |
7,000 | ฿10.16038 | ฿71,122.66 |
10,000 | ฿10.08940 | ฿100,894.00 |
12,000 | ฿9.99741 | ฿119,968.92 |
24,000 | ฿9.67574 | ฿232,217.76 |
25,000 | ฿9.65813 | ฿241,453.25 |