
RR0510P-5361-D | |
|---|---|
DigiKey Part Number | 408-1730-2-ND - Tape & Reel (TR) 408-1730-1-ND - Cut Tape (CT) 408-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-5361-D |
Description | RES SMD 5.36KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-5361-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿0.80800 | ฿8.08 |
| 25 | ฿0.76280 | ฿19.07 |
| 50 | ฿0.71780 | ฿35.89 |
| 100 | ฿0.68220 | ฿68.22 |
| 250 | ฿0.63108 | ฿157.77 |
| 500 | ฿0.59616 | ฿298.08 |
| 1,000 | ฿0.56416 | ฿564.16 |
| 5,000 | ฿0.49937 | ฿2,496.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.51660 | ฿5,166.00 |
| 20,000 | ฿0.49378 | ฿9,875.60 |
| 30,000 | ฿0.48161 | ฿14,448.30 |
| 50,000 | ฿0.46749 | ฿23,374.50 |
| 70,000 | ฿0.45886 | ฿32,120.20 |
| 100,000 | ฿0.45030 | ฿45,030.00 |

