0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-182-D

DigiKey Part Number
RR08P1.8KDTR-ND - Tape & Reel (TR)
RR08P1.8KDCT-ND - Cut Tape (CT)
RR08P1.8KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-182-D
Description
RES SMD 1.8K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-182-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,708
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.81300฿8.13
25฿0.75400฿18.85
50฿0.72160฿36.08
100฿0.67930฿67.93
250฿0.63052฿157.63
500฿0.59540฿297.70
1,000฿0.56323฿563.23
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.53352฿2,667.60
10,000฿0.48818฿4,881.80
15,000฿0.46826฿7,023.90
25,000฿0.44814฿11,203.50
35,000฿0.44632฿15,621.20
50,000฿0.44454฿22,227.00
60,000฿0.44367฿26,620.20
120,000฿0.43934฿52,720.80
125,000฿0.43844฿54,805.00
Manufacturers Standard Package