
RR0816P-242-D | |
---|---|
DigiKey Part Number | RR08P2.4KDTR-ND - Tape & Reel (TR) RR08P2.4KDCT-ND - Cut Tape (CT) RR08P2.4KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-242-D |
Description | RES SMD 2.4K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-242-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿0.81300 | ฿8.13 |
25 | ฿0.75400 | ฿18.85 |
50 | ฿0.72160 | ฿36.08 |
100 | ฿0.67930 | ฿67.93 |
250 | ฿0.63052 | ฿157.63 |
500 | ฿0.59540 | ฿297.70 |
1,000 | ฿0.56323 | ฿563.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.53352 | ฿2,667.60 |
10,000 | ฿0.48818 | ฿4,881.80 |
15,000 | ฿0.46826 | ฿7,023.90 |
25,000 | ฿0.44814 | ฿11,203.50 |
35,000 | ฿0.44632 | ฿15,621.20 |
50,000 | ฿0.44454 | ฿22,227.00 |
60,000 | ฿0.44367 | ฿26,620.20 |
120,000 | ฿0.43934 | ฿52,720.80 |
125,000 | ฿0.43844 | ฿54,805.00 |