
1KSMB39CA | |
|---|---|
DigiKey Part Number | 1801-1KSMB39CATR-ND - Tape & Reel (TR) 1801-1KSMB39CACT-ND - Cut Tape (CT) 1801-1KSMB39CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB39CA Models |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Current - Peak Pulse (10/1000µs) 18.6A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿31.68000 | ฿31.68 |
| 10 | ฿19.75400 | ฿197.54 |
| 100 | ฿12.84150 | ฿1,284.15 |
| 500 | ฿9.85872 | ฿4,929.36 |
| 1,000 | ฿8.89722 | ฿8,897.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿7.10667 | ฿21,320.01 |
| 6,000 | ฿6.53664 | ฿39,219.84 |
| 9,000 | ฿6.24626 | ฿56,216.34 |
| 15,000 | ฿5.91997 | ฿88,799.55 |
| 21,000 | ฿5.72683 | ฿120,263.43 |
| 30,000 | ฿5.67796 | ฿170,338.80 |

