
1N4148WS RRG | |
|---|---|
DigiKey Part Number | 1N4148WSRRGTR-ND - Tape & Reel (TR) 1N4148WSRRGCT-ND - Cut Tape (CT) 1N4148WSRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS RRG |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿2.11300 | ฿21.13 |
| 100 | ฿1.78750 | ฿178.75 |
| 500 | ฿1.29350 | ฿646.75 |
| 1,000 | ฿1.10955 | ฿1,109.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿0.78867 | ฿2,366.01 |
| 6,000 | ฿0.70048 | ฿4,202.88 |
| 9,000 | ฿0.65545 | ฿5,899.05 |
| 15,000 | ฿0.60478 | ฿9,071.70 |
| 21,000 | ฿0.57474 | ฿12,069.54 |
| 30,000 | ฿0.54550 | ฿16,365.00 |
| 75,000 | ฿0.48129 | ฿36,096.75 |
| 150,000 | ฿0.44158 | ฿66,237.00 |
| 300,000 | ฿0.43916 | ฿131,748.00 |











