
SMBJ150A | |
|---|---|
DigiKey Part Number | SMBJ150AFSTR-ND - Tape & Reel (TR) SMBJ150AFSCT-ND - Cut Tape (CT) SMBJ150AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150A |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿20.37000 | ฿20.37 |
| 10 | ฿12.57600 | ฿125.76 |
| 100 | ฿8.02750 | ฿802.75 |
| 500 | ฿6.05734 | ฿3,028.67 |
| 1,000 | ฿5.42142 | ฿5,421.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.61231 | ฿13,836.93 |
| 6,000 | ฿4.20441 | ฿25,226.46 |
| 9,000 | ฿3.99656 | ฿35,969.04 |
| 15,000 | ฿3.76295 | ฿56,444.25 |
| 21,000 | ฿3.62459 | ฿76,116.39 |
| 30,000 | ฿3.49012 | ฿104,703.60 |

