Diode 40 V 2A Surface Mount Micro SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24M

DigiKey Part Number
1801-SS24MTR-ND - Tape & Reel (TR)
1801-SS24MCT-ND - Cut Tape (CT)
1801-SS24MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS24M
Description
DIODE SCHOTTKY 40V 2A MICRO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount Micro SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Micro SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,815
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿13.58000฿13.58
10฿8.24400฿82.44
100฿5.17600฿517.60
500฿3.84920฿1,924.60
1,000฿3.42019฿3,420.19
2,000฿3.05810฿6,116.20
5,000฿2.66561฿13,328.05
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000฿2.36545฿28,385.40
24,000฿2.17014฿52,083.36
36,000฿2.07061฿74,541.96
60,000฿1.95879฿117,527.40
84,000฿1.89257฿158,975.88
120,000฿1.82822฿219,386.40
Manufacturers Standard Package