TS6P07GHC2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T10JA06G-K

DigiKey Part Number
1801-T10JA06G-K-ND
Manufacturer
Manufacturer Product Number
T10JA06G-K
Description
BRIDGE RECT 1P 800V 10A TS-6P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿62.08000฿62.08
10฿39.61800฿396.18
100฿26.68580฿2,668.58
500฿21.15100฿10,575.50
1,500฿18.46369฿27,695.53
3,000฿17.11082฿51,332.46
6,000฿16.04688฿96,281.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.