10 µH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 520mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRC2016T100K

DigiKey Part Number
587-2177-2-ND - Tape & Reel (TR)
587-2177-1-ND - Cut Tape (CT)
587-2177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRC2016T100K
Description
FIXED IND 10UH 520MA 520 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 520mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRC2016T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Semi-Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,146
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.79000฿6.79
10฿5.46400฿54.64
100฿4.50030฿450.03
1,000฿3.69952฿3,699.52
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿3.48809฿6,976.18
4,000฿3.28893฿13,155.72
6,000฿3.17782฿19,066.92
10,000฿3.04322฿30,432.20
14,000฿2.95780฿41,409.20
20,000฿2.86990฿57,398.00
Manufacturers Standard Package