
BRL1608T3R3M | |
|---|---|
DigiKey Part Number | 587-2900-2-ND - Tape & Reel (TR) 587-2900-1-ND - Cut Tape (CT) 587-2900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL1608T3R3M |
Description | FIXED IND 3.3UH 390MA 650 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 390 mA 650mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL1608T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 650mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.76000 | ฿7.76 |
| 10 | ฿6.27200 | ฿62.72 |
| 100 | ฿5.14690 | ฿514.69 |
| 1,000 | ฿4.23264 | ฿4,232.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿3.85568 | ฿11,567.04 |
| 6,000 | ฿3.63572 | ฿21,814.32 |
| 9,000 | ฿3.51298 | ฿31,616.82 |
| 15,000 | ฿3.36439 | ฿50,465.85 |
| 21,000 | ฿3.27004 | ฿68,670.84 |
| 30,000 | ฿3.17302 | ฿95,190.60 |

