-1,45mm.jpg)
CB2012T100MR | |
|---|---|
DigiKey Part Number | 587-5824-2-ND - Tape & Reel (TR) 587-5824-1-ND - Cut Tape (CT) 587-5824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T100MR |
Description | FIXED IND 10UH 520MA 650 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2012T100MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.85000 | ฿4.85 |
| 10 | ฿4.10600 | ฿41.06 |
| 100 | ฿3.37200 | ฿337.20 |
| 1,000 | ฿2.77262 | ฿2,772.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿2.52573 | ฿7,577.19 |
| 6,000 | ฿2.38148 | ฿14,288.88 |
| 9,000 | ฿2.30100 | ฿20,709.00 |
| 15,000 | ฿2.20357 | ฿33,053.55 |
| 21,000 | ฿2.14171 | ฿44,975.91 |
| 30,000 | ฿2.07806 | ฿62,341.80 |

