
CB2016T100K | |
|---|---|
DigiKey Part Number | 587-2462-2-ND - Tape & Reel (TR) 587-2462-1-ND - Cut Tape (CT) 587-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2016T100K |
Description | FIXED IND 10UH 520MA 650 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 650mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2016T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.17000 | ฿5.17 |
| 10 | ฿4.17100 | ฿41.71 |
| 100 | ฿3.43990 | ฿343.99 |
| 1,000 | ฿2.82791 | ฿2,827.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿2.66642 | ฿5,332.84 |
| 4,000 | ฿2.51398 | ฿10,055.92 |
| 6,000 | ฿2.42906 | ฿14,574.36 |
| 10,000 | ฿2.32614 | ฿23,261.40 |
| 14,000 | ฿2.26077 | ฿31,650.78 |
| 20,000 | ฿2.19354 | ฿43,870.80 |

