
CB2518T220KV | |
|---|---|
DigiKey Part Number | 587-3690-2-ND - Tape & Reel (TR) 587-3690-1-ND - Cut Tape (CT) 587-3690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T220KV |
Description | FIXED IND 22UH 390MA 650 MOHM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 390 mA 650mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T220KV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 165mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6.47000 | ฿6.47 |
| 10 | ฿5.36700 | ฿53.67 |
| 25 | ฿4.95280 | ฿123.82 |
| 50 | ฿4.66840 | ฿233.42 |
| 100 | ฿4.40330 | ฿440.33 |
| 250 | ฿4.07360 | ฿1,018.40 |
| 500 | ฿3.84080 | ฿1,920.40 |
| 1,000 | ฿3.62096 | ฿3,620.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿3.41405 | ฿6,828.10 |
| 4,000 | ฿3.21910 | ฿12,876.40 |
| 6,000 | ฿3.11036 | ฿18,662.16 |
| 10,000 | ฿2.97866 | ฿29,786.60 |
| 14,000 | ฿2.89501 | ฿40,530.14 |
| 20,000 | ฿2.80899 | ฿56,179.80 |

